Prindi leht
Tooteteave
TootjaINFINEON
Tootja toote nrFF150R12KT3GHOSA1
Tellimiskood2726120
Tootevalik62mm C
Teise nimegaFF150R12KT3G, SP000100788
Tehniliste andmete leht
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current225A
Continuous Collector Current225A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd780W
Power Dissipation780W
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (08-Jul-2021)
Alternatiivid tootele FF150R12KT3GHOSA1
Leiti 1 toodet
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
IGBT Configuration
Dual
DC Collector Current
225A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
780W
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
780W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (08-Jul-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.372853
Toote jälitatavus