Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

AML76C10T01P - 

Switch Finger Guard, AML Series Square Pushbutton Switches

AML76C10T01P - Switch Finger Guard, AML Series Square Pushbutton Switches

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
AML76C10T01P
Tellimiskood:
1265355
Tehniliste andmete leht:
AML76C10T01P   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
AML Series Square Pushbutton Switches
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The AML76C10T01P is a Square Switch Guard protects square and rectangular 0.19-inch standard height pushbuttons from inadvertent actuation. It is for use with standard bezel type switches only. The switch guard cover made of clear color polycarbonate thermoplastic through which the button is easily visible. The word ''lift'' is molded onto the top front edge of the guard. The bracket is bright-finished stainless steel. The switch guard may be assembled to the AML pushbutton before the switch is installed in a panel. Or, the guard can be assembled to a pushbutton already mounted in a panel, providing the wiring is sufficiently slack to raise the switch bezel above the panel; and if there is sufficient clearance with adjacent units. The AML switch guard may be mounted in horizontal or vertical matrices. A wire lock-down feature, using 0.02-inch diameter locking wire, may be used as an additional protection.

Rakendused

Industrial

1 Laos

1 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 25.11.19

17,86 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 17,86 €
 
5+ 16,49 €
 
10+ 15,92 €
 
25+ 15,29 €
 
50+ 14,55 €