Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

1598BGY - 

Plastic Enclosure, Aluminium End Panels, Instrument, ABS, 134 mm, 135 mm, 50 mm, IP54

1598BGY - Plastic Enclosure, Aluminium End Panels, Instrument, ABS, 134 mm, 135 mm, 50 mm, IP54
1598BGY - Plastic Enclosure, Aluminium End Panels, Instrument, ABS, 134 mm, 135 mm, 50 mm, IP54

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
1598BGY
Tellimiskood:
2764148
Tehniliste andmete leht:
1598BGY   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Instrument
:
ABS
:
134mm
:
135mm
:
50mm
:
IP54
:
Grey
:
-
:
5.28"
:
5.31"
:
1.96"
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The 1598BGY is a desk-top electronic instrument Enclosure made of flame retardant ABS plastic with aluminium end panels ideally suited for mounting printed circuit boards. It is designed to meet IP54 protection rating. Front and rear panels are 1.6mm brushed aluminium with protective paper on one side. Cases halves are secured with M3 x 0.5-inch x 0.39-inch Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required. PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4-inch screws.
  • UL94V-0 Flammability rating
  • Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
  • Integral horizontal PC card mounts on Eurocard centres
  • PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws

Rakendused

Industrial

Alternatiivid tootele 1598BGY

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
     

Tükitoode

1+ 7,65 €   5+ 7,35 €   10+ 7,04 €   50+ 6,90 €   Veel hinnateavet ...

Piiranguga toode Lisa

Seotud otsingud

49 Laos

Otsetransport tarnijalt

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

10,71 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 10,71 €