Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

001111 - 

Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

001111 - Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
001111
Tellimiskood:
2764022
Tootevalik
Clipper Series

Tooteteave

:
Handheld
:
ABS
:
18.25mm
:
59.75mm
:
40.69mm
:
-
:
Grey
:
-
:
0.719"
:
2.4"
:
1.602"
:
Clipper Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The 001111 is a small Clipper Enclosure with black ABS (acrylonitrile butadiene styrene) body. Handheld type and 40 x 60 x 18.5mm external size. Ideally suited for mounting small printed circuit boards for use in hand held applications. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self tapping screws. The top panel has a flat display area, perfect for labels, silk screening, membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Lap joint construction provides protection against access of dust and splashing water.
  • RAL 7035 grey colour
  • Moulded with bosses for easy PC board mounting
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Screws are colour matched to enclosure

Rakendused

Industrial

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei toodeta enam

3,16 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 3,16 €
 
10+ 2,58 €
 
25+ 2,35 €
 
50+ 1,97 €