Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

001102 - 

Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

001102 - Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
001102
Tellimiskood:
1244219
Tootevalik
Clipper Series
Tehniliste andmete leht:
001102   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Handheld
:
ABS
:
85.75mm
:
59.75mm
:
22mm
:
-
:
Black
:
-
:
3.38"
:
2.35"
:
0.87"
:
Clipper Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The Clipper series Plastic Enclosure ideally suited for mounting small printed circuit boards for use in hand held applications. It is designed with lap joint construction provides protection against access of dust and splashing water. It is moulded in a choice of black (RAL 9005) or grey (RAL 9018)-flame retardant ABS plastic. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self-tapping screws. The top panel has a flat display area, perfect for labels, silk screening and membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Battery compartment has an easily removable cover which also covers one of the three assembly screws.
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Base is moulded with bosses for easy PC board mounting
  • Screws are colour matched to enclosure
  • Nickel plated screws with grey enclosures and black plated with black enclosures
  • PC board standoffs moulded into interior

Rakendused

Industrial

Seotud otsingud

13 Laos

8 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus


5 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 25.11.19

4,65 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 4,65 €
 
10+ 4,29 €
 
25+ 4,20 €
 
150+ 4,11 €
 
250+ 4,02 €