Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LCR-8105G

LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series

GW INSTEK LCR-8105G

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LCR-8105G
Tellimiskood:
2748539
Tootevalik
LCR-8000G Series
Tehniliste andmete leht:
LCR-8105G   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (LCR-8000G Series)

Kõik oluline selle tootevaliku kohta

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Bench

:
5MHz

:
100kH

:
1F

:
0.1Gohm

:
LCR-8000G Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Toote ülevaade

The LCR-8105G from GW Instek is a LCR-8000G series 5MHz high precision LCR meter. It provides accuracy, versatility and high resolution for a wide range of component measurements, even including DC resistance measurement and voltage/current monitoring. The multi step function allows on-screen programming of customized measurement sequence with pass/fail indication. Each program includes 30 test steps and each test step can be set with selected parameters and test limits. Under multi step operation, a tedious work routine can be done step by step automatically just at a press of a button. With graph mode, LCR-8105G display the component impedance response either over a wide range of test frequency sweep or over a wide range of test voltage sweep in a graph chart. It measures 0.1nH to 100KH inductance, 0.01pF to 1F capacitance, 0.00001 to 9.9999 dissipation factor, 0.1 to 9999.9 quality factor, 10ns to 1000s admittance/conductance/susceptance and -180° to +180° phase angle.
  • 0.1% basic accuracy and 6 digits measurement resolution
  • 320 x 240 dot matrix LCD display with intuitive interface
  • Full measuring functions with DUT V
  • I monitor, 100 ohm input impedance
  • PASS
  • FAIL function ( abs, % or delta) with judgment alarm
  • DC resistance measurement, multiple step mode, standard RS-232C
  • GPIB interface
  • 0.1mohm to 100Mohm resistance
  • impedance
  • reactance measurement range
  • AC 115V(+10%
  • -25%), 230V(+15%
  • -14%) (selectable), 50
  • 60Hz power source
  • 330mm (W) x 170mm (H) x 340mm (D) dimension and 5Kg weight
  • Measurement in absolute value or percentage difference from the nominal value
  • Graph mode for visual representation of measurement data

Rakendused

Test & Measurement, Hobby & Education

Sisukord

LCR-8105G LCR meter, User manual, Power cord, LCR-12 test lead.

Saadaval reservtellimisega

Rohkem kaupa saadaval tarnija tarneaegadel, mis on umbes 18.10.21

Teavitage mind, kui toode on uuesti laos

7 044,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 7 044,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --