Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

LCR-6020 (CE).. - LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LCR-6020 (CE)..
Tellimiskood:
2748488
Tootevalik
LCR-6000 Series
Tehniliste andmete leht:
LCR-6020 (CE)..   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Bench

:
20kHz

:
9.99999kH

:
10F

:
99.9999Mohm

:
LCR-6000 Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The LCR-6020 (CE) from GW Instek is a LCR-6000 series 10Hz to 20KHz (±0.01%) (4 digits resolution) high precision LCR meter. The compact size design, 2U height and 1/2 rack is one of the practical features of series which is optimum space saver suitable for either bench top or system rack. The compacted LCR-6020 with abundant features is absolutely excellent tool for R&D, production test, IQC etc on implementing each test stages for passive components. It provides rich functionalities with compact size. In addition to simultaneously displaying setting criteria and measurement results, the meter increases two additional monitoring parameters. For external control, the meter provides handler interface & collocates with its measurement sorting function (9BIN, AUX: 1BIN) to facilitate connection with sorting machine so as to sort out materials. It has 10 memory sets defined by panel setting criteria to facilitate users in selecting test criteria and saving time in repeated settings
  • Consecutive frequency and convenient zero function
  • Rich and diverse information display, 10 points listed tests and PC software
  • Diverse ancillary measurement functions, 3.5" colour LCD features opulent display parameters
  • Basic accuracy of 0.05% (slow/medium), 0.1% (fast) & 25ms (fast)/100ms (med)/333ms (slow) test speed
  • RS-232C, handler, USB storage standard interface & 30 ohm/50 ohm/100 ohm selectable output impedance
  • Measuring speed up to 25ms (max), full frequency range or spot OPEN/SHORT
  • DCR measurement and internal DC bias voltage (±2.5V)
  • PASS/FAIL judgment, auto level control (ALC) function, 0°C to 50°C operating temperature
  • BIN function provides 9BIN and 1AUX, totally 10 BIN
  • 265mm (W) x 107mm (H) x 312mm (D) dimension, 3Kg weight, 90V to 250V, 50-60Hz (30VA power) AC power

Rakendused

Test & Measurement

Sisukord

LCR-6020 LCR meter, Safety sheet, Power cord, Test Fixture LCR-06A, CD (User manual/PC software).

Hoiatused

To avoid damaging the interface, ensure the external power does not exceed the +12.4V to 36V input range.

Seotud otsingud

3 Laos

3 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

2 on kohaletoimetamiseks saadaval alates 13.07.20
2 on kohaletoimetamiseks saadaval alates 18.07.20

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 3.08.20

1 395,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 1 395,00 €