Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

LCR Meter, Bench, 1 kHz, 199.9 H, 1999 µF, 1.999 Mohm

HUC31-00 RLC100 - LCR Meter, Bench, 1 kHz, 199.9 H, 1999 µF, 1.999 Mohm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
HUC31-00 RLC100
Tellimiskood:
4130900
Tehniliste andmete leht:
HUC31-00 RLC100   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Bench

:
1kHz

:
199.9H

:
1999µF

:
1.999Mohm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The RLC 100 is a compact RLC Meter with excellent features. With its basic accuracy of 0.5% the RLC 100 is the right measuring instrument for the Parameter measuring of passive components in daily laboratory and service work. The fully automatic choice of the measuring range of the RLC 100 allows fast working. The measuring objects are connected up by means of two grip clamps. The tried-and-tested 4-line connection effectively suppresses stray capacitance. In addition to compensation of (the adapter residual capacity by simply pressing a button) this ensures a maximum measuring accuracy even with small L and C values. RLC100 is also suitable for random tests of components. The internal polarization voltage allows the C measurement at electrolytic capacitors. The RLC 100 is controlled by a microprocessor. Allowing simple operation by means of 'quattro key' operating concept, device self-diagnosis and complete remote control via standard interface RS 232 C
  • Compact RLC meter
  • Basic accuracy of 0.5%
  • Suitable for random tests of components
  • Microprocessor controlled
  • 16-digit alphanumeric display

Rakendused

Test & Measurement, Maintenance & Repair

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatiivid tootele HUC31-00 RLC100

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

Seotud otsingud

399,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 399,00 €