Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

ABS 25/22-3 ENCLOSURE - 

Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 156 mm, 219 mm, 280 mm

ABS 25/22-3 ENCLOSURE - Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 156 mm, 219 mm, 280 mm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ABS 25/22-3 ENCLOSURE
Tellimiskood:
1256255
Tootevalik
CARDMASTER Series
Teise nimega:
GTIN UPC EAN: 6418074059406
Tehniliste andmete leht:
ABS 25/22-3 ENCLOSURE   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Multipurpose
:
ABS
:
156mm
:
219mm
:
280mm
:
IP65
:
Grey
:
NEMA 1, 3, 3R, 12, 13
:
6.14"
:
8.62"
:
11.02"
:
CARDMASTER Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
  • IP65 rated
  • Impact resistant polycarbonate or ABS
  • Easy and reliable locking system
  • Seperate compartment for terminal wiring
  • Built-in PCB card guides
  • Certified by Fimko, EN 50298 1998, Gost R and UL recognised

Teise nimega

GTIN UPC EAN: 6418074059406

Seotud otsingud

10 Laos

10 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

4 on kohaletoimetamiseks saadaval alates 20.12.19

50,65 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 50,65 €
 
5+ 48,56 €
 
10+ 46,46 €
 
25+ 45,54 €