Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

410-356

7-FUNCTION DIGITAL MULTIMETER SHIELD

DIGILENT 410-356

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
410-356
Tellimiskood:
3265744

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
-

:
-

:
-

:
-

:
Arduino Boards & Digilent Microcontroller Boards

:
DMM Shield, Custom Digilent Cardboard Box w/Protective Foam

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (0)

Toote ülevaade

DMM Shield is a 7-function digital multimeter shield brings the functionality of a digital multimeter to a convenient shield form factor. Complete with FPGA and microcontroller libraries, the DMM shield can be integrated into designs and communicates via a custom SPI protocol. It is a 5 1/2 digit digital multimeter with hardware designed for use with select Arduino boards, Digilent's line of microcontroller boards such as Uno32™, uC32™, WF32™ or Max32™ and FPGA boards that are equipped with the Arduino shield header such as Arty A7, Arty Z7-10, Arty Z7-20 or Arty S7. The shield is built around the HY3131 module from Hycon Technology, which is an analogue front end DMM dedicated chip. The device has 7 measurement functions and is factory calibrated. It can be used out of the box with the compatible system board's line.
  • Full compatibility with all Digilent system boards featuring the Arduino Shield Header
  • Provides 4 banana connectors for measurements (volts
  • resistances, COM, milliamps, amps)
  • Floating COM
  • AC
  • DC voltage and current measurements
  • Diode, continuity measurement
  • function
  • Resistance measurement
  • Supports SPI connection

Sisukord

DMM shield, Custom Digilent cardboard box with protective foam.

Ei toodeta enam

78,40 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 78,40 €