Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

410-333

Differential Pressure Gauge Sensor, Pmod DPG1, 12 Bit ADC

410-333 - Differential Pressure Gauge Sensor, Pmod DPG1, 12 Bit ADC
410-333 - Differential Pressure Gauge Sensor, Pmod DPG1, 12 Bit ADC
410-333 - Differential Pressure Gauge Sensor, Pmod DPG1, 12 Bit ADC

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
410-333
Tellimiskood:
2726214

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
NXP

:
-

:
-

:
-

:
-

:
Pmod Compatible Evaluation & Developments Host Boards

:
Differential Pressure Gauge Sensor

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Toote ülevaade

The 410-333 from Digilent is a Pmod DPG1 differential pressure gauge module. With NXP's MP3V5010DP piezoresistive transducer and Texas Instrument's ADCS7476 12bit analogue to digital converter, user can detect when a change in pressure between the two ports occurs and send digital information to your system board. The Pmod DPG1 is designed to detect a differential pressure ranging from 0KPa to 10KPa. It uses an embedded 12bit ADC to provide the user with a serial stream of data representative of the measured pressure difference between the two ports on the sensor. The pins on the pin header are spaced 100mil apart. The PCB is 1.0inches long on the sides parallel to the pins on the pin header and 0.8inches long on the side perpendicular to the pin header. The transducer nozzles extend an additional 0.25inches and the height of the transducer extends 0.375inches above the PCB.
  • Recommended operating voltage range from 3.125V to 3.5V
  • Maximum pressure is 75Kpa, minimum pressure offset range from 0.1V to 0.38V
  • Sensor response time is 1ms, sensor bandwidth is 500Hz
  • Temperature compensated and calibrated
  • 6-pin Pmod connector with SPI interface
  • Follows Digilent Pmod interface specification type 2

Rakendused

Embedded Design & Development

Sisukord

Pmod DPG1, 2.5mm polyvinyl tube 61cm length.

Saadaval reservtellimisega

Rohkem kaupa saadaval tarnija tarneaegadel, mis on umbes 4.01.21

Teavitage mind, kui toode on uuesti laos

23,85 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 23,85 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus