Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

983-6KE16-24P6

983-6KE16-24P6 -DEUTSCH - TE CONNECTIVITY - Circular Connector, 983 Series, Straight Plug, 24 Contacts, Crimp Pin, Threaded, 16-24

DEUTSCH - TE CONNECTIVITY 983-6KE16-24P6

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
983-6KE16-24P6
Tellimiskood:
2226878
Tootevalik
983 Series
Tehniliste andmete leht:
983-6KE16-24P6   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (983 Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The 983-6KE16-24P6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 24 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×

:
983 Series
:
Straight Plug
:
24Contacts
:
Crimp Pin
:
Threaded
:
16-24
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
6
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

11 Laos

Otsetransport tarnijalt

Teie käes juba 13 tööpäeva

108,44 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 108,44 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --