Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DS-SCX18.S

SERVO DRIVER MOD, 18-CH, ARDUINO/RPI/I2C

DS-SCX18.S - SERVO DRIVER MOD, 18-CH, ARDUINO/RPI/I2C

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DS-SCX18.S
Tellimiskood:
2453488
Tehniliste andmete leht:
DS-SCX18.S   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The DS-SCX18. S is an eighteen channel servo driver shield. It is specially designed for Arduino and Raspberry Pi boards. This SCX18. S servo driver board features high speed I2C communication for easy project integration and smooth speed control. Once the board is connected, each servo can be positioned (with speed control), enabled, reversed and soft started by simply writing a value to an internal register over the connected I2C interface. The SCX18. S caters for the majority of servos by providing a wide pulse width range of 0.50ms to 2.50ms with 8us per step accuracy. The SCX18. S has dual high power regulators capable of supplying 5V at 3A to the connected servos from an external Lithium Polymer or Nickel Metal Hydride battery pack of 7.2 to 8.4V and features a disable link to allow the use of low voltage battery packs of 3.6V to 4.8V.
  • Arduino UNO Shield standard form factor for simple integration into any Arduino project
  • Frees up the Arduino IO lines normally used for servo control
  • I2C interface for simple connection to Arduino or Raspberry Pi
  • Dual onboard 5V and 3A regulators for servo power with enable jumpers
  • Sixteen level speed control for each servo
  • Movement complete and soft start complete status for each servo
  • Global activation control ensures all servos to start moving together
  • I2C address links allow up to four shields to be used together to provide up to 72 servos

Rakendused

Robotics, Motor Drive & Control, Sensing & Instrumentation, Hobby & Education

Allmärkused

The onboard I2C pull-ups are jumper configurable to allow disconnection when connecting to the Raspberry Pi which has its own pull-ups.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
-

:
-

:
-

:
-

:
Arduino & Raspberry Pi & any I2C Bus Based Platforms

:
Servo Driver Module

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Ei ladustata enam

37,44 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 37,44 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus