Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaCAMDENBOSS
Tootja toote nrBEG060075
Tellimiskood5085305
Tehniliste andmete leht
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height96mm
External Width34mm
External Depth150mm
Battery Type / SizeGelled Electrolyte
Weight1.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Toote ülevaade
Sealed and completely maintenance free lead acid battery with a thixotropic gel electrolyte and cast calcium/tin-lead alloy positive and negative grids to reduce grid growth and corrosion. Performance characteristics include increased durability and deep cycling for heavy demand applications with a low self discharge. Suitable for many applications including golf carts and wheelchairs.
- Ideal for repeat cycling
- Excellent cycle life
- Full recovery from deep discharge
- Fully operational in any orientation
- Improved charging characteristics
- FAA and IATA approved as non-hazardous
- UL Approved - MH28512
Rakendused
Industrial
Sisukord
Battery only
Tehnilised andmed
Battery Voltage
6V
Battery Capacity
7Ah
Battery Terminals
Quick Connect
External Width
34mm
Battery Type / Size
Gelled Electrolyte
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
96mm
External Depth
150mm
Weight
1.3kg
Battery NEDA Code
-
Product Range
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.3
UN Riski Kood:2800