Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
2 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 1 967,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
1 967,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaEXTECH INSTRUMENTS
Tootja toote nrVPC300
Tellimiskood4297864
Tehniliste andmete leht
Operating Temperature Min0°C
Operating Temperature Max50°C
No. of Particle Channels6
Relative Humidity Range0% to 100%
Record Capacity5000
Particle Count ModesConcentration, Cumulative, Differential
Air Velocity Range-
CO2 Range-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
VPC300 is a video particle counter with a built-in camera. It measures up to 6 channels of particle sizes plus air temperature and relative humidity. Used for capturing videos and photos that are stored onto internal memory or a micros card. It uses the included software to generate reports with videos, photos, and data points.
- 2.8" TFT colour LCD display, auto power off
- Selectable sample time, count data, and programmable delay
- Max., min., DIF, AVG record, date/time setup controls
- Meter is NIST calibrated
- Tripod mount for continuous recording, mini-USB port connection
- MicroSD card slot in battery compartment (memory card not included; max size 8GB)
- Air temperature range from -25°C to 60°C, accuracy ±1°C to 2°F
- Dew point is 0°C to 50°C, max. flow rate is 0.1ft³ (2.83L per min) controlled by internal pump
- 2 years warranty
- Dimensions (WxHxD): 75×57x240mm
Sisukord
Video particle counter with built-in camera, NIST-traceable calibration certificate, Universal AC adapter/charger with multiple plugs, USB cable, PC software, Tripod, filter, 7.4V NiMH battery, and a hard, protective case.
Tehnilised andmed
Operating Temperature Min
0°C
No. of Particle Channels
6
Record Capacity
5000
Air Velocity Range
-
Product Range
-
Operating Temperature Max
50°C
Relative Humidity Range
0% to 100%
Particle Count Modes
Concentration, Cumulative, Differential
CO2 Range
-
SVHC
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2.297897