InnoSwitch-CE Series AC / DC Off Line Converters:
Leiti 15 toodetInnoSwitch-CE Series AC / DC Off Line Converters
The InnoSwitch-CE family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE family incorporates both primary and secondary controllers, with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing & synchronous rectification
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, tolerant of transformer and boardcomponent variances
- Adjustable accurate output current using external output sense resistor
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Easily meets all global energy efficiency regulations
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- UL1577 and TUV (EN60950 and EN62368) safety approved
- EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
- Applications: High current charger and adapters for mobile devices, Consumer electronics
Kuva
Ostja
Insener
Tootja
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,802 € 10+ 0,786 € 50+ 0,770 € 100+ 0,754 € 250+ 0,738 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,754 € 250+ 0,738 € 500+ 0,722 € | Min: 100 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,943 € 10+ 0,918 € 50+ 0,893 € 100+ 0,868 € 250+ 0,851 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP-R16B | 12Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,868 € 250+ 0,851 € 500+ 0,833 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | eSOP-R16B | eSOP-R16B | 12Pins | 25W | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,180 € 10+ 1,110 € 50+ 1,050 € 100+ 0,957 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,450 € 10+ 1,270 € 50+ 1,050 € 100+ 0,944 € 250+ 0,872 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Täispool | 2000+ 0,682 € | Min: 2000 / Mitu: 2000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Täispool | 1000+ 0,769 € | Min: 1000 / Mitu: 1000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Täispool | 1000+ 0,769 € | Min: 1000 / Mitu: 1000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,944 € 250+ 0,872 € 500+ 0,814 € 1000+ 0,770 € 2500+ 0,755 € | Min: 100 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,000 € 10+ 0,829 € 50+ 0,743 € 100+ 0,686 € 250+ 0,640 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,619 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,886 € 10+ 0,734 € 50+ 0,658 € 100+ 0,608 € 250+ 0,567 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,000 € 10+ 0,829 € 50+ 0,743 € 100+ 0,686 € 250+ 0,640 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,140 € 10+ 0,946 € 50+ 0,848 € 100+ 0,783 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series |