CIPOS Tiny Intelligent Power Modules:
Leiti 16 toodetCIPOS Tiny Intelligent Power Modules
The energy-efficient CIPOS™ Tiny is a family of advanced IPMs (Intelligent Power Modules) developed with a focus on higher module efficiency and long-term reliability. The combined benefits of advanced trench IGBT technology and optimized package design have enabled us to achieve best-in-class efficiency and improved reliability, along with minimized system size and cost.
- Current rating from 6A to 20 A, power rating up to 1.5 kW
- 3-phase IGBT configuration including gate driver
- Integrated bootstrap functionality
- Fully isolated thermally enhanced package
- Low VCE(on) TRENCHSTOP™ IGBT technology
- Both Single / Dual-in-line transfer molded package available
- Under-voltage lockout for all channels
- Single platform possible from 6 A to 20 A
- Compact package, allowing for reduced PCB space
- Applications: Fridge, Aircon, Washing Machine, Dishwasher, Laundry dryer, Vaccum cleaner, Fans
Kuva
Ostja
Insener
Tootja
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,530 € 5+ 7,000 € 10+ 6,460 € 50+ 6,000 € 100+ 5,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 6A | 2kV | TinySIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 11,100 € 5+ 9,790 € 10+ 8,480 € 50+ 7,700 € 100+ 7,550 € | Min: 1 / Mitu: 1 | IGBT | 600V | 10A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 8,580 € 5+ 8,000 € 10+ 7,410 € 50+ 6,710 € 100+ 6,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 6A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 10,740 € 5+ 9,920 € 10+ 9,100 € 50+ 8,830 € 100+ 8,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 15A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 14,310 € 5+ 13,250 € 10+ 12,180 € 50+ 11,460 € 100+ 10,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 10A | 2kV | TinySIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 14,980 € 5+ 13,410 € 10+ 11,830 € 50+ 11,430 € 100+ 11,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 15A | 2kV | TinySIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 6,390 € | Min: 1 / Mitu: 1 | IGBT | 600V | 20A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 9,280 € 5+ 8,480 € 10+ 7,680 € 50+ 7,240 € 100+ 6,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 10A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 8,010 € 5+ 7,470 € 10+ 6,930 € 50+ 6,540 € 100+ 6,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 10A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 5,800 € | Min: 1 / Mitu: 1 | IGBT | 600V | 20A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 9,970 € 5+ 9,110 € 10+ 8,250 € 50+ 7,780 € 100+ 7,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 15A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 10,440 € 5+ 9,610 € 10+ 8,780 € 50+ 8,300 € 100+ 7,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 15A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 4,040 € | Min: 1 / Mitu: 1 | IGBT | 600V | 20A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 8,150 € 5+ 7,330 € 10+ 6,510 € 50+ 6,150 € 100+ 5,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 6A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 12,080 € 5+ 11,370 € 10+ 10,650 € 50+ 10,020 € 100+ 9,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 6A | 2kV | TinyDIP | CIPOS Tiny | CIPOS Tiny | |||||
Each | 1+ 15,190 € 5+ 14,500 € 10+ 13,810 € 50+ 13,310 € 100+ 12,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | IGBT | 600V | 20A | 2kV | TinySIP | CIPOS Tiny | CIPOS Tiny |