Isolated Through Hole DC / DC Converters:
Leiti 607 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,420 € | Min: 1 / Mitu: 1 | - | - | SIP | - | 2:1 | 9W | - | 2 Output | - | 5V | - | 800mA | - | -5V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,160 € | Min: 1 / Mitu: 1 | ITE & Railway | - | DIP | - | 18:1 | 10W | - | 2 Output | - | 5V | - | 1A | - | -5V | -1A | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 16,570 € 5+ 15,050 € 10+ 14,140 € 25+ 12,830 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | - | 2A | - | -5V | 2A | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 12,710 € 10+ 11,360 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 5V | - | 600mA | - | -5V | 600mA | - | Regulated | - | 1.5kV | 24V | Fixed | 20mm | - | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 5,580 € 5+ 5,540 € 10+ 5,500 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | -5V | -200mA | - | Unregulated | - | 3kV | 24V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 3,210 € 10+ 3,180 € 25+ 3,090 € 50+ 2,840 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | -5V | -200mA | - | Unregulated | - | 1.5kV | 15V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 4,000 € 5+ 3,940 € 10+ 3,880 € 50+ 3,730 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | -5V | -200mA | - | Unregulated | - | 3kV | 15V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 16,890 € 5+ 15,340 € 10+ 14,420 € 25+ 13,480 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 5V | - | 3A | - | -5V | 3A | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | - | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 14,550 € 5+ 13,220 € 10+ 12,420 € 25+ 11,270 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 5V | - | 1A | - | -5V | 1A | - | Regulated | - | 1.5kV | 24V | Fixed | 20mm | - | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 14,790 € 5+ 13,430 € 10+ 12,620 € 25+ 10,870 € 50+ 10,520 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 5V | - | 1A | - | -5V | 1A | - | Regulated | - | 1.5kV | 48V | Fixed | 20mm | - | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 31,130 € 5+ 30,190 € 10+ 29,250 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 2 Output | - | 5V | - | 800mA | - | -5V | -800mA | - | - | - | 1.6kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | |||||
Each | 1+ 34,170 € 5+ 33,360 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | - | 1.5A | - | -5V | 1.5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
Each | 1+ 56,570 € 5+ 54,330 € 10+ 53,710 € 50+ 52,990 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | - | 2A | - | -5V | 2A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | |||||
Each | 1+ 41,110 € 5+ 40,050 € 10+ 38,360 € 50+ 36,430 € 100+ 35,480 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | - | 1.5A | - | -5V | 1.5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ 31,160 € 5+ 30,000 € 10+ 29,510 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | - | 1.5A | - | -5V | 1.5A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ 50,610 € 5+ 49,800 € 10+ 49,330 € 50+ 49,320 € 100+ 48,330 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 2 Output | - | 5V | - | 2.5A | - | -5V | 2.5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ 44,850 € 5+ 43,170 € 10+ 42,480 € 50+ 41,630 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | - | 2A | - | -5V | 2A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | |||||
Each | 1+ 3,510 € 10+ 3,430 € 25+ 3,260 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 3kV | 24V | Fixed | 6mm | - | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 14,830 € 5+ 14,530 € 10+ 14,240 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 5V | - | 600mA | - | -5V | 600mA | - | - | - | 2.25kV | 110V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ 19,870 € 5+ 18,050 € 10+ 16,960 € 25+ 14,590 € 50+ 14,140 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 5V | - | 3A | - | -5V | 3A | - | Regulated | - | 1.5kV | 48V | Fixed | 25.4mm | - | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ 18,360 € 5+ 17,990 € 10+ 17,630 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | - | 2A | - | -5V | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | - | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 23,650 € 5+ 22,770 € 10+ 22,470 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 5V | - | 3A | - | -5V | 3A | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | - | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 17,850 € 5+ 17,190 € 10+ 16,660 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | - | 1.5A | - | -5V | 1.5A | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | - | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ 2,730 € 10+ 2,580 € 25+ 2,500 € 50+ 2,450 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | - | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ 6,900 € 5+ 6,630 € 10+ 6,570 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 5V | - | 300mA | - | -5V | 300mA | - | - | - | 1.5kV | 12V | Fixed | 14mm | - | 9mm | 14mm | 9V | 18V | PQP3-D Series |