TMV Series Isolated Through Hole DC / DC Converters:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,050 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ 6,190 € 10+ 5,710 € 25+ 5,590 € 50+ 5,500 € 100+ 5,410 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ 6,190 € 10+ 5,710 € 25+ 5,680 € 50+ 5,650 € 100+ 5,620 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ 6,190 € 10+ 5,710 € 25+ 5,590 € 50+ 5,500 € 100+ 5,410 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ 5,540 € 10+ 5,120 € 25+ 5,010 € 50+ 4,930 € 100+ 4,850 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ 5,910 € 10+ 5,500 € 25+ 5,380 € 50+ 5,290 € 100+ 5,210 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ 5,540 € 10+ 5,120 € 25+ 5,010 € 50+ 4,930 € 100+ 4,850 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ 5,540 € 10+ 5,120 € 25+ 5,010 € 50+ 4,930 € 100+ 4,850 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ 5,910 € 10+ 5,500 € 25+ 5,380 € 50+ 5,290 € 100+ 5,210 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ 5,540 € 10+ 5,120 € 25+ 5,010 € 50+ 4,930 € 100+ 4,850 € | Min: 1 / Mitu: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series |