KM-ta

Railway Isolated DIN Rail Mount DC / DC Converters:

Leiti 54 toodet
Leidke poest Farnell Eesti suur valik Railway Isolated DIN Rail Mount DC / DC Converters. Meil on lai valik Isolated DIN Rail Mount DC / DC Converters, näiteks ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters maailma tipptootjatelt, sealhulgas: Mean Well & Siemens
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3002978

RoHS

Each
1+
63,550 €
5+
62,280 €
10+
61,010 €
50+
59,740 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002992

RoHS

Each
1+
28,510 €
5+
27,940 €
10+
27,370 €
50+
26,800 €
100+
26,230 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002973

RoHS

Each
1+
91,080 €
5+
89,260 €
10+
87,440 €
50+
85,620 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
86,150 €
5+
84,430 €
10+
82,700 €
50+
80,980 €
Min: 1 / Mitu: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
32,660 €
5+
32,010 €
10+
31,350 €
50+
30,700 €
100+
30,050 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
27,680 €
5+
27,130 €
10+
26,570 €
50+
26,020 €
100+
25,470 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
50+
24,900 €
100+
24,370 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002985

RoHS

Each
1+
24,290 €
5+
23,800 €
10+
23,320 €
50+
22,830 €
100+
22,350 €
Min: 1 / Mitu: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002972

RoHS

Each
1+
85,330 €
5+
83,620 €
10+
81,920 €
50+
80,210 €
Min: 1 / Mitu: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002967

RoHS

Each
1+
96,720 €
5+
94,790 €
10+
92,850 €
50+
90,920 €
Min: 1 / Mitu: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002965

RoHS

Each
1+
123,260 €
5+
120,790 €
10+
118,330 €
50+
115,860 €
Min: 1 / Mitu: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002996

RoHS

Each
1+
37,930 €
5+
37,170 €
10+
36,410 €
50+
35,650 €
100+
34,900 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002983

RoHS

Each
1+
27,550 €
5+
27,000 €
10+
26,450 €
50+
25,900 €
100+
25,350 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003005

RoHS

Each
1+
47,800 €
5+
46,840 €
10+
45,890 €
50+
44,930 €
100+
43,980 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+
41,220 €
5+
40,400 €
10+
39,570 €
50+
38,750 €
100+
37,920 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002987

RoHS

Each
1+
27,010 €
5+
26,470 €
10+
25,930 €
50+
25,390 €
100+
24,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003001

RoHS

Each
1+
36,850 €
5+
36,110 €
10+
35,380 €
50+
34,640 €
100+
33,900 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+
36,830 €
5+
36,090 €
10+
35,360 €
50+
34,620 €
100+
33,880 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002984

RoHS

Each
1+
27,550 €
5+
27,000 €
10+
26,450 €
50+
25,900 €
100+
25,350 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002977

RoHS

Each
1+
62,300 €
5+
60,430 €
10+
58,560 €
50+
54,820 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002966

RoHS

Each
1+
96,520 €
5+
94,590 €
10+
92,660 €
50+
90,730 €
Min: 1 / Mitu: 1
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3003002

RoHS

Each
1+
33,850 €
5+
33,170 €
10+
32,500 €
50+
31,820 €
100+
31,140 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3003003

RoHS

Each
1+
44,670 €
5+
43,780 €
10+
42,880 €
50+
41,990 €
100+
41,100 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002976

RoHS

Each
1+
85,480 €
5+
83,770 €
10+
82,060 €
50+
80,350 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002981

RoHS

Each
1+
59,560 €
5+
56,730 €
10+
54,160 €
50+
52,650 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
1–25 54-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account