2:1 Isolated DIN Rail Mount DC / DC Converters:
Leiti 86 toodetLeidke poest Farnell Eesti suur valik 2:1 Isolated DIN Rail Mount DC / DC Converters. Meil on lai valik Isolated DIN Rail Mount DC / DC Converters, näiteks 4:1, 2:1, 8:1 & 10:1 Isolated DIN Rail Mount DC / DC Converters maailma tipptootjatelt, sealhulgas: Phoenix Contact, Mean Well, Siemens, Tdk-lambda & Weidmuller
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,270 € 5+ 73,780 € 10+ 70,290 € 50+ 63,140 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ 348,000 € 5+ 341,040 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
MEAN WELL | Each | 1+ 91,080 € 5+ 89,260 € 10+ 87,440 € 50+ 85,620 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
Each | 1+ 86,150 € 5+ 84,430 € 10+ 82,700 € 50+ 80,980 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ 63,550 € 5+ 62,280 € 10+ 61,010 € 50+ 59,740 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
Each | 1+ 85,330 € 5+ 83,620 € 10+ 81,920 € 50+ 80,210 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 96,720 € 5+ 94,790 € 10+ 92,850 € 50+ 90,920 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ 123,260 € 5+ 120,790 € 10+ 118,330 € 50+ 115,860 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ 449,960 € 5+ 440,960 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 363,000 € 5+ 355,740 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 219,200 € 5+ 214,820 € 10+ 210,430 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | DIN Rail | - | - | - | 36V | 75V | MINI-PS Series | |||||
Each | 1+ 96,520 € 5+ 94,590 € 10+ 92,660 € 50+ 90,730 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ 62,300 € 5+ 60,430 € 10+ 58,560 € 50+ 54,820 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 367,100 € 5+ 359,760 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | DIN Rail | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ 85,480 € 5+ 83,770 € 10+ 82,060 € 50+ 80,350 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 59,560 € 5+ 56,730 € 10+ 54,160 € 50+ 52,650 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 186,010 € 5+ 182,290 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 117,280 € 5+ 114,930 € 10+ 112,590 € 50+ 110,240 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 86,580 € 5+ 84,850 € 10+ 83,120 € 50+ 81,390 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 195,300 € 5+ 191,390 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 195,300 € 5+ 191,390 € 10+ 187,490 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ 59,340 € 5+ 58,150 € 10+ 56,970 € 50+ 55,780 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 200,870 € 5+ 196,850 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
2778133 | Each | 1+ 348,000 € 5+ 341,040 € | Min: 1 / Mitu: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | ||||
Each | 1+ 181,210 € 5+ 172,620 € 10+ 164,970 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||