Through Hole Resistors:
Leiti 27 toodetKuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 33,180 € 10+ 25,720 € | Min: 1 / Mitu: 1 | 5Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 17,170 € 10+ 13,690 € 20+ 12,430 € | Min: 1 / Mitu: 1 | 500kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,910 € 10+ 8,130 € 20+ 7,970 € | Min: 1 / Mitu: 1 | 5Mohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 19,760 € 10+ 16,210 € 20+ 15,890 € | Min: 1 / Mitu: 1 | 2Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 15,690 € 10+ 10,730 € 20+ 10,700 € | Min: 1 / Mitu: 1 | 200kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 14,200 € 10+ 10,120 € 20+ 9,920 € | Min: 1 / Mitu: 1 | 100kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 34,130 € 10+ 27,560 € 20+ 27,010 € | Min: 1 / Mitu: 1 | 5Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,260 € 10+ 8,480 € 20+ 8,310 € | Min: 1 / Mitu: 1 | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,920 € 10+ 8,100 € 20+ 8,010 € | Min: 1 / Mitu: 1 | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 15,530 € 10+ 11,310 € 20+ 11,140 € | Min: 1 / Mitu: 1 | 500kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,840 € 10+ 7,490 € 20+ 7,340 € | Min: 1 / Mitu: 1 | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 13,640 € 10+ 9,890 € 20+ 9,690 € | Min: 1 / Mitu: 1 | 2Mohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,690 € 10+ 8,860 € 20+ 8,680 € | Min: 1 / Mitu: 1 | 10kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 21,750 € 10+ 15,730 € 20+ 14,980 € | Min: 1 / Mitu: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 23,890 € 10+ 18,570 € 20+ 18,200 € | Min: 1 / Mitu: 1 | 2Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,880 € 10+ 7,990 € 20+ 7,830 € | Min: 1 / Mitu: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 13,610 € 10+ 8,130 € 20+ 7,970 € | Min: 1 / Mitu: 1 | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 16,820 € 10+ 12,160 € 20+ 11,920 € | Min: 1 / Mitu: 1 | 50kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,910 € 10+ 9,890 € 20+ 9,690 € | Min: 1 / Mitu: 1 | 5Mohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,920 € 10+ 9,890 € 20+ 9,690 € | Min: 1 / Mitu: 1 | 1kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 19,800 € 10+ 16,210 € 20+ 15,890 € | Min: 1 / Mitu: 1 | 1kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,840 € 10+ 7,490 € 20+ 7,340 € | Min: 1 / Mitu: 1 | 2Mohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,430 € 10+ 8,920 € 20+ 8,790 € | Min: 1 / Mitu: 1 | 100kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 13,640 € 10+ 9,890 € 20+ 9,690 € | Min: 1 / Mitu: 1 | 500kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,640 € 10+ 8,790 € 20+ 8,610 € | Min: 1 / Mitu: 1 | 50kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C |