12MHz SMD Power Inductors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,307 € 10+ 0,254 € 50+ 0,232 € 100+ 0,209 € 200+ 0,198 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 310mA | Shielded | 12MHz | 310mA | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 1ohm | ± 10% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,210 € 10+ 1,000 € 50+ 0,909 € 100+ 0,817 € 200+ 0,776 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 900mA | Unshielded | 12MHz | 900mA | LQH55DN_03 Series | 2220 [5650 Metric] | 2220 [5650 Metric] | 0.32ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,660 € 200+ 1,450 € 350+ 1,240 € | Min: 100 / Mitu: 1 | 33µH | 860mA | Shielded | 12MHz | 860mA | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.14ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,010 € 10+ 1,890 € 50+ 1,780 € 100+ 1,660 € 200+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 860mA | Shielded | 12MHz | 860mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.14ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,817 € 200+ 0,776 € 350+ 0,734 € | Min: 100 / Mitu: 1 | 33µH | 900mA | Unshielded | 12MHz | 900mA | LQH55DN_03 Series | - | 2220 [5650 Metric] | 0.32ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||