680pF Power Film Capacitors:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,360 € 100+ 0,327 € 500+ 0,269 € 1750+ 0,224 € 3500+ 0,219 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 2A | 100mA | 0.936ohm | 10mm | 3mm | 8mm | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,258 € | Min: 2000 / Mitu: 2000 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 6kV/µs | 4A | 200mA | 0.936ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2400+ 0,273 € | Min: 2400 / Mitu: 2400 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 6A | 300mA | 0.936ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,259 € | Min: 1500 / Mitu: 1500 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 6kV/µs | 4A | 200mA | 0.936ohm | 10mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||