560pF Power Film Capacitors:

Leiti 2 toodet
Leidke poest Farnell Eesti suur valik 560pF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3254617

RoHS

Each
10+
0,242 €
100+
0,217 €
500+
0,176 €
1800+
0,147 €
3600+
0,141 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559415

RoHS

Date/Lot Code

Each
10+
0,310 €
50+
0,280 €
100+
0,250 €
500+
0,238 €
1500+
0,196 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
5A
-
1.137ohm
18mm
4mm
10mm
250mA
R76H Series
-55°C
125°C
AEC-Q200
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account