0.068µF General Purpose Film Capacitors:
Leiti 207 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,127 € 100+ 0,101 € 500+ 0,0859 € 1900+ 0,0717 € 3800+ 0,0653 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,160 € 100+ 0,144 € 500+ 0,114 € 1000+ 0,0975 € 2000+ 0,0886 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0937 € 100+ 0,0639 € 500+ 0,0562 € 1000+ 0,0462 € 3500+ 0,0404 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,256 € 50+ 0,211 € 100+ 0,187 € 250+ 0,157 € 500+ 0,142 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,471 € 100+ 0,430 € 500+ 0,341 € 1750+ 0,245 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 0,969 € 50+ 0,660 € 250+ 0,483 € 500+ 0,370 € 1000+ 0,345 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 5+ 0,127 € 50+ 0,105 € 250+ 0,093 € 500+ 0,0779 € 1000+ 0,0707 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,359 € 10+ 0,260 € 50+ 0,222 € 100+ 0,204 € 200+ 0,179 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 10.5mm | 12mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 5+ 0,220 € 50+ 0,109 € 250+ 0,0977 € 500+ 0,0785 € 1000+ 0,0718 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,190 € 50+ 1,190 € 100+ 1,090 € 250+ 1,000 € 500+ 0,913 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 0.068µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 2,240 € 50+ 1,400 € 100+ 1,190 € 250+ 1,110 € 500+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,155 € 100+ 0,123 € 500+ 0,105 € 1000+ 0,0953 € 3000+ 0,0868 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,220 € 10+ 0,681 € 50+ 0,653 € 200+ 0,625 € 400+ 0,549 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,297 € 100+ 0,222 € 500+ 0,183 € 2500+ 0,149 € 5000+ 0,138 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,230 € 50+ 0,831 € 100+ 0,767 € 250+ 0,712 € 1000+ 0,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 650V | 1.6kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,710 € 50+ 0,899 € 100+ 0,780 € 250+ 0,731 € 500+ 0,682 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 1,440 € 10+ 1,150 € 50+ 0,974 € 400+ 0,806 € 800+ 0,746 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | - | |||||
Each | 1+ 1,800 € 50+ 1,020 € 100+ 0,934 € 250+ 0,863 € 500+ 0,791 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 14.5mm | 17.5mm | 16mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 1,300 € 50+ 1,020 € 250+ 0,720 € 500+ 0,420 € 1000+ 0,410 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 3,000 € 50+ 1,640 € 100+ 1,460 € 250+ 1,310 € 500+ 1,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 12.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 5+ 0,919 € 50+ 0,685 € 250+ 0,538 € 500+ 0,483 € 1000+ 0,433 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 13.5mm | 17.5mm | 13.5mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 5+ 0,891 € 50+ 0,483 € 250+ 0,428 € 500+ 0,360 € 1000+ 0,356 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 13.5mm | 12.5mm | 13.5mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,100 € 10+ 1,170 € 50+ 1,130 € 100+ 1,080 € 200+ 1,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,397 € 250+ 0,369 € 500+ 0,316 € 1000+ 0,297 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.068µF | ± 2% | - | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 2.5mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,863 € 50+ 0,619 € 250+ 0,568 € 500+ 0,479 € 1500+ 0,452 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1913 [4833 Metric] | 0.068µF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 4.8mm | 3.3mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||