0.027µF General Purpose Film Capacitors:
Leiti 117 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,219 € 50+ 0,116 € 100+ 0,112 € 250+ 0,107 € 500+ 0,0944 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,490 € 50+ 0,450 € 100+ 0,417 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,417 € | Min: 100 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,312 € 500+ 0,283 € 1000+ 0,258 € 3000+ 0,253 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,367 € 50+ 0,337 € 100+ 0,312 € 500+ 0,283 € 1000+ 0,258 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,349 € | Min: 100 / Mitu: 1 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,411 € 50+ 0,377 € 100+ 0,349 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,641 € 50+ 0,399 € 100+ 0,347 € 250+ 0,314 € 500+ 0,292 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,508 € 10+ 0,233 € 100+ 0,210 € 500+ 0,170 € 1000+ 0,159 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | PHE426 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,503 € 50+ 0,276 € 100+ 0,249 € 250+ 0,229 € 500+ 0,188 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,260 € 10+ 0,175 € 50+ 0,138 € 100+ 0,133 € 200+ 0,127 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,527 € 50+ 0,313 € 100+ 0,286 € 250+ 0,243 € 500+ 0,216 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,460 € 50+ 0,306 € 250+ 0,284 € 500+ 0,247 € 1500+ 0,229 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.027µF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 0,479 € 50+ 0,284 € 100+ 0,262 € 250+ 0,220 € 500+ 0,197 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,306 € 250+ 0,284 € 500+ 0,247 € 1500+ 0,229 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.027µF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 0,343 € 5+ 0,281 € 10+ 0,218 € 20+ 0,203 € 40+ 0,196 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 4.3mm | 8.2mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 5+ 0,567 € 50+ 0,404 € 250+ 0,350 € 500+ 0,304 € 1000+ 0,282 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.027µF | ± 2% | 30V | 50V | Surface Mount | Standard Terminal | GRADE II (Test Condition B) | - | 1.5mm | 2.5mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | |||||
KEMET / PARTNER STOCK | Each | 450+ 0,495 € 1350+ 0,465 € | Min: 450 / Mitu: 450 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | - | - | F462 Series | -55°C | 105°C | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,559 € 50+ 0,512 € 100+ 0,476 € 500+ 0,381 € 1000+ 0,353 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,476 € 500+ 0,381 € 1000+ 0,353 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 400+ 0,300 € 1200+ 0,282 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | PHE426/F426 Series | -55°C | 105°C | - | ||||
Each | 300+ 0,357 € 900+ 0,356 € | Min: 300 / Mitu: 300 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | MMK/F601 Series | -55°C | 100°C | - | |||||
4385643 RoHS | Each | 1000+ 0,118 € 3000+ 0,109 € | Min: 1000 / Mitu: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.027µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,183 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.027µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1400+ 0,285 € | Min: 1400 / Mitu: 1400 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | - | |||||