6.8µF General Purpose Film Capacitors:

Leiti 43 toodet
Leidke poest Farnell Eesti suur valik 6.8µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Panasonic, Epcos, Vishay & Wima
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1215536

RoHS

Date/Lot Code

Each
1+
7,300 €
5+
6,380 €
10+
5,460 €
20+
5,260 €
40+
5,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
21mm
31mm
21mm
MKT373 Series
-55°C
105°C
-
1006057

RoHS

Each
1+
2,560 €
50+
1,580 €
100+
1,530 €
250+
1,280 €
500+
1,240 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
16.5mm
26.5mm
16.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
3770026

RoHS

Each
1+
3,190 €
10+
2,550 €
50+
2,280 €
288+
1,920 €
576+
1,870 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
1854903

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
4,110 €
50+
3,530 €
100+
2,940 €
200+
2,810 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
23.5mm
ECWF(A) Series
-40°C
105°C
-
2468909

RoHS

Date/Lot Code

Each
1+
4,160 €
50+
2,550 €
100+
2,510 €
250+
2,170 €
500+
2,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
3289334

RoHS

Date/Lot Code

Each
1+
7,690 €
10+
5,710 €
50+
4,810 €
100+
4,490 €
200+
4,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3256696

RoHS

Each
1+
9,160 €
5+
7,330 €
10+
6,660 €
20+
6,390 €
40+
6,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20.5mm
34mm
WCAP-FTBE Series
-40°C
85°C
-
1166120

RoHS

Date/Lot Code

Each
1+
10,440 €
10+
7,860 €
50+
6,730 €
200+
6,250 €
400+
5,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
21.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
3770052

RoHS

Date/Lot Code

Each
1+
4,780 €
10+
3,350 €
50+
2,910 €
144+
2,540 €
576+
2,180 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
16mm
30mm
R71H Series
-55°C
125°C
AEC-Q200
1166849

RoHS

Date/Lot Code

Each
1+
8,720 €
10+
6,750 €
50+
5,370 €
100+
4,810 €
200+
4,390 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2468889

RoHS

Each
5+
1,990 €
50+
1,360 €
250+
1,270 €
500+
1,200 €
1000+
1,130 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2495874

RoHS

Each
1+
2,660 €
10+
1,900 €
50+
1,550 €
100+
1,440 €
500+
1,290 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
3932754

RoHS

Date/Lot Code

Each
5+
2,440 €
50+
1,450 €
250+
1,340 €
500+
1,240 €
1000+
1,140 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Wound
Radial Box - 2 Pin
6.8µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
4559300

RoHS

Each
1+
3,240 €
10+
2,290 €
50+
1,900 €
336+
1,540 €
672+
1,530 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
4377316

RoHS

Date/Lot Code

Each
40+
2,330 €
120+
1,840 €
Min: 40 / Mitu: 40
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
9752722

RoHS

Date/Lot Code

Each
1160+
1,510 €
Min: 1160 / Mitu: 1160
Metallized PET Stacked
Radial
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
11.8mm
16.5mm
11.8mm
B32562 Series
-55°C
125°C
-
2728531

RoHS

Date/Lot Code

Each
2000+
0,701 €
Min: 2000 / Mitu: 2000
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2476153

RoHS

Date/Lot Code

Each
1160+
1,660 €
Min: 1160 / Mitu: 1160
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16.5mm
9mm
11.8mm
B32562 Series
-55°C
125°C
-
3256718

RoHS

Date/Lot Code

Each
1+
4,720 €
10+
3,800 €
25+
3,670 €
50+
3,480 €
100+
3,420 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
22mm
WCAP-FTBP Series
-40°C
105°C
-
3770038

RoHS

Date/Lot Code

Each
1+
4,350 €
10+
3,130 €
50+
2,760 €
176+
2,420 €
528+
2,200 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
2935264

RoHS

Date/Lot Code

Each
2448+
1,110 €
Min: 2448 / Mitu: 2448
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2935207

RoHS

Date/Lot Code

Each
750+
1,030 €
Min: 750 / Mitu: 750
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
2935331

RoHS

Date/Lot Code

Each
1680+
1,920 €
Min: 1680 / Mitu: 1680
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2935261

RoHS

Date/Lot Code

Each
396+
1,540 €
Min: 396 / Mitu: 396
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
2935330

RoHS

Date/Lot Code

Each
1680+
1,330 €
Min: 1680 / Mitu: 1680
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1–25 43-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account