Vacuum Fluorescent Displays - VFD:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 224,950 € 5+ 213,070 € 10+ 201,190 € | Min: 1 / Mitu: 1 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
Each | 1+ 100,720 € 5+ 95,400 € 10+ 90,080 € | Min: 1 / Mitu: 1 | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | |||||
NORITAKE ITRON | Each | 1+ 70,440 € 5+ 60,040 € 10+ 52,840 € 25+ 49,570 € 50+ 45,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 96 x 8 | 12.55mm x 153.4mm | Dot Graphic | 10.8V | 13.2V | 300mA | -40°C | 85°C | Serial | ||||
Each | 1+ 218,980 € 5+ 211,450 € 10+ 203,830 € | Min: 1 / Mitu: 1 | 128 x 8 | 25.35mm x 306.95mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
NORITAKE ITRON | Each | 1+ 138,210 € 5+ 119,030 € 10+ 104,740 € 25+ 98,270 € 60+ 88,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 96 x 8 | 12.55mm x 153.4mm | Dot Graphic | 10.8V | 13.2V | 300mA | -20°C | 70°C | Serial | ||||
NORITAKE ITRON | Each | 1+ 51,950 € 5+ 48,320 € 20+ 47,380 € 50+ 46,450 € 100+ 45,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 128 x 8 | 6mm x 84.5mm | Dot Graphic | 4.5V | 5.5V | 150mA | -40°C | 85°C | Serial |