Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Ei ladustata enam
Tooteteave
TootjaKENTEC ELECTRONICS
Tootja toote nrKT35S430-S1
Tellimiskood2064454
Tehniliste andmete leht
Silicon ManufacturerTexas Instruments
Silicon Core NumberMSP430 Value Line
Kit Application TypeSensor
Application Sub TypeCapacitive Touch Sensing
Core ArchitectureMSP430
Core Sub-ArchitectureMSP430
Silicon Family NameMSP430G2xx
Kit ContentsConverter Board and ITO Glass Capacitive Touch Sensor
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The KT35S430-S1 is an ITO Capacitive Touch BoosterPack for MSP430 LaunchPad. It is an extension module for the MSP-EXP430G2 MSP430 LaunchPad Value Line development kit. The ITO Capacitive Sense BoosterPack features the new MSP430G2xxx devices with transparent ITO glass sensor for LCD HMI (Human Machine Interface). Users can experience capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.
- Single layer of ITO glass sensor with high transmittance
- 3.5inch diagonal
- Simply applied on any type of LCD displays
- Five function keys
- Instant feedback to user interaction by 2 LEDs
- Low product cost
- Low customization cost
Rakendused
Sensing & Instrumentation
Sisukord
ITO Glass Capacitive Touch sensor with five function keys and FPC pinout, Converter board.
Tehnilised andmed
Silicon Manufacturer
Texas Instruments
Kit Application Type
Sensor
Core Architecture
MSP430
Silicon Family Name
MSP430G2xx
Product Range
-
Silicon Core Number
MSP430 Value Line
Application Sub Type
Capacitive Touch Sensing
Core Sub-Architecture
MSP430
Kit Contents
Converter Board and ITO Glass Capacitive Touch Sensor
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.025401