12V Audio Signal Indicator Units:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik 12V Audio Signal Indicator Units. Meil on lai valik Audio Signal Indicator Units, näiteks 24V, 24VDC, 28V & 30V Audio Signal Indicator Units maailma tipptootjatelt, sealhulgas: Elk Products, Multicomp Pro, Moflash Signalling, Rafi & Speco
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
MOFLASH SIGNALLING | Each | 1+ 13,800 € 5+ 13,520 € 10+ 13,250 € | Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 12V | 12V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
ELK PRODUCTS | Each | 1+ 32,990 € | Min: 1 / Mitu: 1 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||
2803863 | Each | 1+ 34,110 € | Min: 1 / Mitu: 1 | - | 12V | Warble | 115dB | - | - | - | 750mA | - | - | - | ||||
Each | 10+ 44,160 € | Min: 10 / Mitu: 10 | - | 12V | Continuous | 70dB | IP65 | RAFIX 22 QR Series | 3.1kHz | 25mA | 32.5mm | -25°C | 70°C | |||||
4541065 | Each | 1+ 21,320 € | Min: 1 / Mitu: 1 | - | 12V | - | 122dB | - | - | - | 1A | 245mm | - | - |