Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

LCR Meter, Bench, 1 MHz, 0.1 Gohm

BK895 - LCR Meter, Bench, 1 MHz, 0.1 Gohm
BK895 - LCR Meter, Bench, 1 MHz, 0.1 Gohm
BK895 - LCR Meter, Bench, 1 MHz, 0.1 Gohm
BK895 - LCR Meter, Bench, 1 MHz, 0.1 Gohm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BK895
Tellimiskood:
2717336
Teise nimega:
895
Tehniliste andmete leht:
BK895   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Bench

:
1MHz

:
-

:
-

:
0.1Gohm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The BK894 and BK895 are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. These LCR meters provide flexible AC and DC test signal configuration. AC test signal voltage is variable from 5 mVrms to 2 Vrms, the AC current is adjustable up to 66.7 mArms, depending on the AC impedance selected, and a DC bias signal can be added. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen. With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, these meter are perfect tools for R&D, manufacturing and quality control applications.
  • AC test signal voltage adjustable up to 2 Vrms
  • 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
  • 30 ohm setting provides up to 66.7 mArms of drive current, sufficient for larger inductors and transformers
  • Built-in DC bias source adjustable from -5V to +5V / -50 mA to +50 mA
  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • 1 m and 2 m cable compensation
  • 4-terminal fixture and Kelvin clip test leads included
  • Transformer test function with optional transformer test fixture TL89T1
  • Versatile trigger functionality (internal, external, bus and manual)
  • Standard USB, RS232, LAN, and GPIB (895 only) interface for remote control using SCPI commands

Rakendused

Test & Measurement

Sisukord

895 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.

Teise nimega

895

Alternatiivid tootele BK895

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

7 Laos

7 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 1.06.20

5 650,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 5 650,00 €