Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

BK880 - 

LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm

BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm
BK880 - LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BK880
Tellimiskood:
2770322
Teise nimega:
880
Tehniliste andmete leht:
BK880   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Hand Held

:
100kHz

:
1kH

:
20000µF

:
10Mohm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • L, C, R, and Z (BK879B & BK880 only) primary measurements
  • Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Auto detect mode for automatic component type identification and measurement type selection (BK880 only)
  • Relative mode
  • Visible and audible tolerance mode
  • Backlit display (BK879B & BK880 only)
  • Data Hold and Min/Max/Average recording
  • USB (Virtual COM) interface
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states
  • All commonly requested accessories included (BK880 only)

Rakendused

Test & Measurement, Maintenance & Repair, Quality Control

Sisukord

BK880 handheld LCR meter, banana-to-alligator test leads, Ni-MH 9 V battery, mini USB interface cable, Quick Start insert, 120V AC adapter, shorting plate, four-terminal shielded Kelvin clip test leads (TL8KC1), SMD tweezer (TL8SM)

Allmärkused

This instrument is not authorized for use in contact with the human body or for use as a component in a life support device or system.

Hoiatused

Hazardous voltages may be present in unexpected locations in circuitry being tested when a fault condition in the circuit exists.

Teise nimega

880

Alternatiivid tootele BK880

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

Seotud tooted

Võrdle valitud tooteid

28 Laos

5 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus


23 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

5.06.20 seisuga on veel saadaval kogus 8

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 13.07.20

410,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 410,00 €