Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm

BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm
BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm
BK879B - LCR Meter, Hand Held, 10 kHz, 1 H, 100 µF, 10 Mohm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BK879B
Tellimiskood:
1852751
Teise nimega:
879B
Tehniliste andmete leht:
BK879B   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Hand Held

:
10kHz

:
1H

:
100µF

:
10Mohm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • L, C, R, and Z (BK879B & BK880 only) primary measurements
  • Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Auto detect mode for automatic component type identification and measurement type selection (BK880 only)
  • Relative mode
  • Visible and audible tolerance mode
  • Backlit display (BK879B & BK880 only)
  • Data Hold and Min/Max/Average recording
  • USB (Virtual COM) interface
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states
  • All commonly requested accessories included (BK880 only)

Rakendused

Test & Measurement, Maintenance & Repair, Quality Control

Sisukord

Banana to Crocodile Test Leads, 9V battery, Mini USB interface cable, manual and AC adapter

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Teise nimega

879B

Alternatiivid tootele BK879B

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
     

Tükitoode

1+ 109,00 €  

Piiranguga toode Lisa

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

16 Laos

13 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus


3 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

7 on kohaletoimetamiseks saadaval alates 8.04.20

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 8.06.20

305,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 305,00 €