Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

Power Analyser, Meter, 1 Phase, 100khz, 600 V

BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V
BK5335B - Power Analyser, Meter, 1 Phase, 100khz, 600 V

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BK5335B
Tellimiskood:
2846504
Teise nimega:
5335B
Tehniliste andmete leht:
BK5335B   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Current, Crest Factor, Frequency, Phase Angle, Harmonics, Integration, Power, Voltage

:
-

:
0V to 600V

:
100kHz

:
88.2mm

:
214.5mm

:
354.6mm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The BK5335B from B&K Precision is a single-phase AC / DC power meter. It is a compact AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600Vrms and 20Arms with a bandwidth up to of 100KHz. The BK5335B measures all AC and DC parameters, including power, current, voltage, power factor, frequency, and phase. Additionally, the meter features a powerful integration function, the ability to perform harmonic measurements to the 50th order and an oscilloscope mode. Screenshots can be saved directly to a USB flash drive. The product comes with 3 year warranty.
  • 600 Vrms ( Cat II ) and 20 Arms direct input ranges
  • Frequency ranges DC, 0.5 Hz to 100 kHz
  • 0.1% basic accuracy for voltage and current measurements
  • 4.3-inch color LCD (TFT)
  • Simultaneously measure and display up to 12 different measurement parameters
  • Capture inrush current, and voltage surge with the peak function
  • Harmonic measurements to the 50th order
  • Integration function with automatic range switching
  • Ability to measure electric energy which is produced or consumed
  • Pre-compliance testing according to IEC/EN62000-3-2 / 4-7
  • Standard USB (USBTMC-compliant), GPIB, RS232 and LAN interfaces
  • Line and frequency filter capability for reducing unwanted signal noise
  • Optional universal breakout box to simplify connection between power meter and DUT
  • 2 Channel Oscilloscope
  • Dimension is 8.4" x 3.5" x 14"

Rakendused

Electronics Design

Sisukord

AC / DC power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Teise nimega

5335B

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

1 Laos

1 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 8.06.20

2 600,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 2 600,00 €