Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 
Low

AES-ULTRA96-G - 

Development Board, Ultra96, Zynq UltraScale+ MPSoC, Linaro96

AES-ULTRA96-G - Development Board, Ultra96, Zynq UltraScale+ MPSoC, Linaro96

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
AES-ULTRA96-G
Tellimiskood:
2858349
Tehniliste andmete leht:
AES-ULTRA96-G   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Xilinx
:
32bit
:
Zynq UltraScale+ MPSoC
:
ARM
:
Cortex-A53, Cortex-R5
:
XCZU3EG-1SBVA484E
:
ULTRA96 Dev Brd, 16 GB MicroSD Card + Adapter, Voucher For SDSoC License - Xilinx, Quick-Start Card
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

Ultra96™ is an Arm-based, Xilinx Zynq UltraScale+™ MPSoC development board based on the Linaro 96Boards specifi cation. The 96Boards' specifications are open and define a standard board layout for development platforms that can be used by software application, hardware device, kernel, and other system software developers. Ultra96 represents a unique position in the 96Boards community with a wide range of potential peripherals and acceleration engines in the programmable logic that is not available from other offerings.
  • Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
  • Micron 2 GB (512M x32) LPDDR4 Memory
  • Delkin 16 GB microSD card + adapter
  • Wi-Fi / Bluetooth
  • Mini DisplayPort (MiniDP or mDP)
  • 1x USB 3.0 Type Micro-B upstream port
  • 2x USB 3.0, 1x USB 2.0 Type A downstream ports
  • 40-pin 96Boards Low-speed expansion header
  • 60-pin 96Boards High-speed expansion header
  • 85mm x 54mm form factor
  • Linaro 96Boards Consumer Edition compatible

Rakendused

Industrial, IoT (Internet of Things), Embedded Design & Development, Electronics Design

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei toodeta enam

228,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 228,00 €