Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

EVAL-ADXL377Z

Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

EVAL-ADXL377Z - Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
EVAL-ADXL377Z
Tellimiskood:
2250738
Tootevalik
ADXL377 Series
Tehniliste andmete leht:
EVAL-ADXL377Z   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (ADXL377 Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The EVAL-ADXL377Z is an evaluation board that allows quick evaluation of the performance of the ADXL377 accelerometer. The ADXL377 is a small, thin, low power, complete 3 axis accelerometer with signal conditioned voltage outputs. This 3 axis accelerometer measures acceleration resulting from motion, shock or vibration with a typical full scale range of ±200g. The small size of the evaluation board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL377Z has a 6 pin, 0.1inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to a wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL377Z to the application.
  • 3 axis sensing
  • Low power of 300µA (typical)
  • Single supply operation range from 1.8V to 3.6V
  • 10, 000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Rakendused

Sensing & Instrumentation

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Sensing - Navigation, Position

:
Analog Devices

:
ADXL377

:
Accelerometer - Three-Axis

:
Evaluation Board ADXL377

:
ADXL377 Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Enim müüdud

24 Laos Vajate rohkem?

Tellige enne 18:00

Sinuga järgmisel tööpäeval

Teade mitte-käibemaksuga kliendile.

Kohalike seaduste tõttu saame tarnida ainult UK laost, s.t teile on saadaval ainult 21

32,97 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 32,97 €