Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

ADUX1020-EVAL-SDP

Evaluation Board, ADUX1020 Photometric Sensor, Gesture and Proximity

ADUX1020-EVAL-SDP - Evaluation Board, ADUX1020 Photometric Sensor, Gesture and Proximity

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ADUX1020-EVAL-SDP
Tellimiskood:
2668502
Tehniliste andmete leht:
ADUX1020-EVAL-SDP   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The ADUX1020-EVAL-SDP is an ADUX1020 evaluation board to evaluate the ADUX1020 photometric sensor for gesture and proximity. The ADUX1020-EVAL-SDP evaluation kit provides users with a simple means of interfacing with the ADUX1020, collecting data from the ADUX1020 and evaluating gesture recognition capabilities. The evaluation kit requires the optical gesture evaluation tool which can be downloaded from the ADUX1020-EVAL-SDP product page, a graphical user interface (GUI) that provides users with low level and high level configurability, real-time data analysis and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface to a PC.
  • USB port of the PC powers the ADUX1020-EVAL-SDP kit
  • On-board voltage regulators provide voltage supplies for the ADUX1020
  • Multifunction photometric sensor and signal conditioning
  • Fully integrated AFE, ADC, LED driver and timing core
  • Usable for multiple optical measurement applications, including gesture control & proximity sensing
  • Enables an ambient light rejection capability using both optical and analogue filtering
  • High sensitivity and signal to noise ratio (SNR)
  • High resolution position measurement
  • Gesture recognition with 0.5cm to 15cm range, proximity sensing to 20cm
  • Low power operation, 1.8V analogue/digital core

Rakendused

Embedded Design & Development

Sisukord

ADUX1020-EVAL-MCM standard evaluation board, ADUX1020-EVAL-SMALL breakout board, EVAL-SDP-CB1Z controller board, Mini USB cable.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Sensor

:
Analog Devices

:
ADUX1020

:
Gesture & Proximity Sensor

:
Eval Board ADUX1020, ADUX1020-EVAL-MCM/ADUX1020-EVAL-SMALL/EVAL-SDP-CB1Z Boards, Mini USB Cable

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

83,92 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 83,92 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus