Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

D38999/26SJ4SA

D38999/26SJ4SA -AMPHENOL AEROSPACE - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 56 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE D38999/26SJ4SA
AMPHENOL AEROSPACE D38999/26SJ4SA

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
D38999/26SJ4SA
Tellimiskood:
1490872
Tootevalik
MIL-DTL-38999 Series III

Tootevaliku valija (MIL-DTL-38999 Series III)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The D38999/26SJ4SA from Amphenol is MIL-DTL-38999 Series III straight plug with 56 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Stainless steel body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×

:
MIL-DTL-38999 Series III
:
Straight Plug
:
56Contacts
:
Crimp Socket
:
Threaded
:
25-4
:
Stainless Steel Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
A
:
EMI
:
MIL-DTL-38999 Series III
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Saadaval reservtellimisega

Otsetransport tarnijalt

Kahjuks ei tea me praegu, millal kaup laos saadaval on, kuid saate selle nüüd reserveerida, tehes eeltellimuse.

362,11 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 362,11 €