Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

CTVS07RF-25-20SA

Circular Connector, Tri-Start CTV Series, Jam Nut Receptacle, 30 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE CTVS07RF-25-20SA

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
CTVS07RF-25-20SA
Tellimiskood:
2402085
Tootevalik
Tri-Start CTV Series
Tehniliste andmete leht:
CTVS07RF-25-20SA   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (Tri-Start CTV Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The CTVS07RF-25-20SA from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 30 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Rakendused

Commercial, Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Tri-Start CTV Series

:
Jam Nut Receptacle

:
30Contacts

:
Crimp Socket

:
Threaded

:
25-20

:
Composite Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
EMI

:
MIL-DTL-38999 Series III

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

11 Laos

Otsetransport tarnijalt

Teie käes juba 12 tööpäeva

Tühistamatu/tagastamatu

449,51 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 449,51 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --