Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMPHENOL SPECTRA-STRIP
Tootja toote nr191-3003-068
Tellimiskood1207472
TootevalikSpectra Zip Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaAMPHENOL SPECTRA-STRIP
Tootja toote nr191-3003-068
Tellimiskood1207472
TootevalikSpectra Zip Series
Tehniliste andmete leht
Cable ShieldingUnscreened
No. of Cores68Core
Wire Gauge30AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width43.18mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeSpectra Zip Series
SVHCNo SVHC (15-Jan-2019)
Toote ülevaade
The 191-3003-068 is a 68-way grey flat Ribbon Cable with 0.0075-inch (0.19mm) wall PVC insulation. The Spectra-Strip® PVC 0.025-inch centre zip cable is designed to meet industry requirements for interconnect miniaturization. Applications include any system requiring a higher signal density or an inexpensive alternative to transmission cable.
- CPR: Not Yet Qualified
- High density centre-to-centre spacing allows increased miniaturization
- Precise spacing for controlled electrical characteristics
- Easy and fast mass-termination
- Easy identification of #1 conductor with edge mark
- Double contour allows termination from either side of cable
- Copper conductor
- 80Ω Impedance
- 19pF/ft at 1MHz Nominal capacitance
- -20 to +105°C Temperature rating
- 0.8A Nominal at 10°C rise ambient current rating
Rakendused
Communications & Networking, Industrial
Tehnilised andmed
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
PVC
Product Range
Spectra Zip Series
No. of Cores
68Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
43.18mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 7 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.065