Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

PT02A14-12S

Circular Connector, PT Series, Box Mount Receptacle, 12 Contacts, Solder Socket, Bayonet, 14-12

AMPHENOL INDUSTRIAL PT02A14-12S

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PT02A14-12S
Tellimiskood:
2334790
Tootevalik
PT Series
Teise nimega:
71-146214-12S
Tehniliste andmete leht:
PT02A14-12S   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (PT Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The PT02A14-12S from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 12 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Rakendused

Industrial, Commercial

Hoiatused

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate. Limited stock available

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
PT Series

:
Box Mount Receptacle

:
12Contacts

:
Solder Socket

:
Bayonet

:
14-12

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Teise nimega

71-146214-12S

Saadaval reservtellimisega

Rohkem kaupa saadaval tarnija tarneaegadel, mis on umbes 21.06.21

Teavitage mind, kui toode on uuesti laos

Veel üks ostmisvalik meie partnerilt Avnet
Rohkem tooteid meie partnerilt Avnetilt
Vaadake hindu ja saadavust
27,09 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 27,09 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 26,55 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 26,01 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 25,46 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 24,92 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 24,38 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --