Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

2204072-1 - 

Card Edge Connector, Dual Side, 1.57 mm, 6 (Power), 10 (Signal) Contacts, Through Hole Mount

2204072-1 - Card Edge Connector, Dual Side, 1.57 mm, 6 (Power), 10 (Signal) Contacts, Through Hole Mount

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
2204072-1
Tellimiskood:
2816651
Tootevalik
MULTI-BEAM CE Series
Tehniliste andmete leht:
2204072-1   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

TE Connectivity's next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
  • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
  • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
  • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
  • Voltage Rating: Power: 100V max.; Signal: 60V max.
  • Mechanical shock and vibration resistant
  • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
  • Durability: 200 mating cycles

Rakendused

Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications

Tooteteave

:
Dual Side
:
1.57mm
:
6 (Power), 10 (Signal) Contacts
:
Through Hole Mount
:
Straight
:
Press Fit
:
Copper Alloy
:
Gold Plated Contacts
:
Thermoplastic Body
:
MULTI-BEAM CE Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid tootele 2204072-1

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
     

Tükitoode

1+ 8,34 €   10+ 7,99 €   25+ 7,27 €   50+ 6,90 €   100+ 6,72 €   250+ 5,99 €   Veel hinnateavet ...

Piiranguga toode Lisa

Seotud otsingud

56 Laos

56 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 23.12.19

7,70 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 7,70 €
 
5+ 7,54 €
 
10+ 7,36 €
 
25+ 6,70 €
 
50+ 6,36 €
 
75+ 5,52 €