Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

Weighing Scale, Electronic Balance, Digital, 3kg Max Load, 0.1g Resolution

HCB 3001 - Weighing Scale, Electronic Balance, Digital, 3kg Max Load, 0.1g Resolution
HCB 3001 - Weighing Scale, Electronic Balance, Digital, 3kg Max Load, 0.1g Resolution

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
HCB 3001
Tellimiskood:
2400918
Tootevalik
HCB Series
Tehniliste andmete leht:
HCB 3001   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Electronic Balance

:
3kg

:
0.1g

:
HCB Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

This balance has been designed for use in labs, field use and various education and industrial applications. It features multiple weighing units, rechargeable battery pack with AC operation, capacity tracker, adjustable feet and level, lock down and more. ShockProtect™ overload protection keeps the performance safe and secure and the HandiCal™ internal calibration weight provides reliable readings time after time.
  • Weighs in g, ct, lb, oz, d, GN, ozt & dwt
  • 6 digit backlit LCD display
  • RS-232 and USB interfaces
  • Can be stacked for storage and transportation and includes a removable 132Øx100mm draft shield
  • Audible overload indicator and capacity tracker
  • Counting, percentage weighing & accumulation functions
  • Lock down mounting slot for Kensington™ type lock and cable
  • Dual tare keys, colour coded for easy recognition
  • Internal rechargeable battery with auto power off and low-battery indicator
  • Dimensions: 175x245x80mm

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Kohaletoimetamise ootel

Saadaval järeltellimiseks näidatud tarneaegadega

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 4.05.20

Võtke minuga ühendust, kui toode on laos

282,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 282,00 €