Low

750-352 - 

Fieldbus Coupler, Ethernet, 750 Series, Digital and Analog Signals, 10/100 Mbit

750-352 - Fieldbus Coupler, Ethernet, 750 Series, Digital and Analog Signals, 10/100 Mbit
750-352 - Fieldbus Coupler, Ethernet, 750 Series, Digital and Analog Signals, 10/100 Mbit

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
WAGO WAGO
Tootja toote nr:
750-352
Tellimiskood:
2381851
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
280mA
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The 750-352 from Wago is a light grey colour 10/100Mbit/s Ethernet fieldbus coupler. This coupler connects Ethernet to modular Wago I/O system. It automatically configures and creates local process image which may include analogue, digital or specialty modules. Analogue and specialty module data is sent via words or bytes and digital data is sent bit by bit. Two Ethernet interfaces and an integrated switch allow fieldbus to be wired in a line topology. This eliminates additional network devices such as switches or hubs. Both interfaces support auto negotiation and auto‐MDI(X). The coupler is designed for fieldbus communication in both Ethernet/IP and MODBUS networks. It also supports a wide variety of standard Ethernet protocols (HTTP, BootP, DHCP, DNS, SNMP, FTP). The coupler has an integrated supply terminal for system voltage. The field power jumper contacts are supplied via a separate supply module.
  • 64 I/O modules
  • Configuration via PC and 2 x RJ45  bus coupler connections 
  • Power supply voltage of 24VDC (-25% to 30%)
  • Typical input current of 280mA at 24V rated load
  • Dimension is 50mm x 65mm x 97mm (W x H x L)
  • Total current for I/O modules is 700mA at 5V
  • Approved by UL 508, CE, ANSI/ISA 12.12.01 and ATEX/IECEx standards
  • CAGE CLAMP connection technology and 35mm DIN rail mounting
  • IP20 degree of protection
  • Operating temperature range from 0°C to 55°C 

Rakendused

Automation & Process Control, Industrial

Allmärkused

All power sources to the device shall be switched off prior to performing any installation, repair or maintenance work.

Hoiatused

The device is equipped with electronic components that may be destroyed by electrostatic discharge when touched. Please observe safety precautions as per DIN EN 61340-5-1/-3 while handling the device.

23 Laos

3 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus

20 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 4.06.18
242,00 € 242.00
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 242,00 €
5 + 237,00 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.