Low

VISHAY  CRCW1206866KFKEA.  SMD Chip Resistor, Thick Film, 866 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

VISHAY CRCW1206866KFKEA.
Technical Data Sheet (107.47KB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Tooteteave

Resistance:
866kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Seadusandlus ja keskkonnateave

Niiskustundlikkuse tase:
MSL 1 - Unlimited
Päritoluriik:
Israel

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Y-Ex
Tariifi nr:
85332100
Kaal (kg):
.00001

Alternatiivid

SMD Chip Resistor, Thick Film, 866 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Pool
25 000 Laos

Hind: Tükitoode (saadetakse täispoolis)

5000+ 0,0082 € 25000+ 0,0052 € 50000+ 0,0044 €

Osta