Low

CRCW12062M37FKEA. - 

SMD Chip Resistor, Thick Film, 2.37 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

VISHAY CRCW12062M37FKEA.

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
CRCW12062M37FKEA.
Tellimiskood:
2124315
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
± 100ppm/°C
:
250mW
:
-
:
2.37Mohm
:
± 1%
:
Thick Film
:
Tape & Reel
:
-
:
1206 [3216 Metric]
:
200V
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Rakendused

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices