Low

UNBRANDED  197.303  Storage Box, 9-Compartment, Plastic, General Purpose Storage, 75x276x188mm

UNBRANDED 197.303
Tootja toote nr:
197.303
Tellimiskood:
2425878
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

Adjustable plastic storage box manufactured from plastic with hinged lids. Suitable for many uses such as storing components, tools, screws, fishing tackle.
  • Ideal for storing small components and fixings
  • Clear hinged lid with fastening clips
  • Movable dividers allow the creation of different sized compartments

Tooteteave

Box Type:
General Purpose Storage
Box Material:
Plastic
Box Colour:
Blue
External Height - Imperial:
2.95"
External Height - Metric:
75mm
External Width - Imperial:
10.87"
External Width - Metric:
276mm
External Depth - Imperial:
7.4"
External Depth - Metric:
188mm
Product Range:
-
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Seadusandlus ja keskkonnateave

Päritoluriik:
Italy

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
39231090
Kaal (kg):
.4

Alternatiivid

Storage Box, 9 Compartment, Transparent, Blue Locking Clips, 75mm x 276mm x 188mm

DURATOOL

13:  Laos

Hind: Tükitoode

1+ 9,74 € 4+ 8,75 € 12+ 7,41 €

Osta