Low

TSN 1-2490 - 

Linear Regulator DC/DC Converter, Low Profile, Fixed, Through Hole, 1 Output, 9 W, -9 V, 1 A

TSN 1-2490 - Linear Regulator DC/DC Converter, Low Profile, Fixed, Through Hole, 1 Output, 9 W, -9 V, 1 A
TSN 1-2490 - Linear Regulator DC/DC Converter, Low Profile, Fixed, Through Hole, 1 Output, 9 W, -9 V, 1 A

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TSN 1-2490
Tellimiskood:
2414155
Tootevalik
TSN-1 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Through Hole
:
Fixed
:
1 Output
:
9W
:
-9V
:
1A
:
-32V
:
-11.5V
:
-
:
TSN-1 Series
:
To Be Advised
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The TSN 1-2490 is a 1-output through hole-mount DC/DC Converter Module up to 96% high efficiency allows full load operation up to +70°C (+85°C with de-rating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2mA and no requirement of external capacitors. This is suitable for negative output circuits. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
  • Wide input range
  • Low standby current
  • Small size and low profile
  • Fixed switching frequency
  • Excellent line/load regulation
  • Non-isolated converter for negative output
  • Pin compatible with LM79xx linear regulators
  • Protection against overload, short circuit and over-temperature
  • 96% Typical efficiency

Rakendused

Power Management, Sensing & Instrumentation

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.