Low

UCC27531DBVT - 

IGBT/MOSFET Gate Driver, High Side And Low Side, 10V-32V Supply, 5A Out, 17ns Delay, SOT-23-6

UCC27531DBVT - IGBT/MOSFET Gate Driver, High Side And Low Side, 10V-32V Supply, 5A Out, 17ns Delay, SOT-23-6

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
UCC27531DBVT
Tellimiskood:
2307940
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The UCC27531DBVT is a single-channel, high-speed Gate Driver, can effectively drive MOSFET and IGBT power switches. Using a design that allows for a source of up to 2.5 and 5A sink through asymmetrical drive (split outputs), coupled with the ability to support a negative turn-off bias, Rail-to-rail drive capability, extremely small propagation delay (17ns typical), the UCC27531DBVT device is ideal solutions for MOSFET and IGBT power switches. The UCC27531DBVT device can also support enable, dual input and inverting and non-inverting input functionality. The split outputs and strong asymmetrical drive boost the devices immunity against parasitic Miller turn-on effect and can help reduce ground debouncing. Leaving the input pin open holds the driver output low. The logic behaviour of the driver is shown in the application diagram, timing diagram and input and output logic truth table.
  • Gate driver (offering optimal solution for driving FET and IGBTs)
  • Superior replacement to discrete transistor pair drive (providing easy interface with controller)
  • TTL and CMOS compatible input logic threshold (independent of supply voltage)
  • Split output options allow for tuning of turn-on and turnoff currents
  • Inverting and non-inverting input configurations
  • Enable with fixed TTL compatible threshold
  • High 2.5A source and 2.5 or 5A sink peak drive current at 18V VDD
  • Wide VDD range from 10 to 35V
  • Input and enable pins capable of withstanding up to -5VDC below ground
  • Output held low when inputs are floating or during VDD UVLO
  • Fast propagation delays (17ns typical)
  • Fast rise and fall times (15 and 7ns typical with 1800pF load)
  • Under-voltage lockout (UVLO)
  • Used as a high-side or low-side driver (if designed with proper BIAS and signal isolation)
  • Green product and no Sb/Br

Rakendused

Power Management, Signal Processing, Alternative Energy, Motor Drive & Control, Consumer Electronics

Hoiatused

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tooteteave

:
High Side and Low Side
:
5A
:
10V
:
32V
:
SOT-23
:
6Pins
:
17ns
:
17ns
:
-40°C
:
140°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
53 Laos

Tükitoode (saadetakse lõikelindil)

1+ 1,57 € 25+ 1,38 € 50+ 1,24 € 100+ 1,1 € rohkem…

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Pakenditüüp Lõigatud linditükk
  Täiendavad pakendamislahendused saadaval
Pool 250/pool:2437957 Vaata laoseisu

259 Laos

259 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu

250 on kohaletoimetamiseks saadaval alates 27.04.2018

500 on kohaletoimetamiseks saadaval alates 11.06.2018

500 on kohaletoimetamiseks saadaval alates 30.07.2018

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 6.08.18
2,11 € 2.11
Hind:
Tükitoode (saadetakse lõikelindil)
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 2,11 €
10 + 1,61 €
25 + 1,58 €
50 + 1,42 €
100 + 1,26 €
Samuti saadaval  Reel  250/pool: 2437957
 
Vaadake kauba asukohta (oluline)
 
Vaata laoseisu ja tarneaegu

750 on kohaletoimetamiseks saadaval alates 12.05.2018

750 on kohaletoimetamiseks saadaval alates 4.06.2018

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 6.08.18
Kogus Loendi hind
250 + 0,919 €
1250 + 0,868 €
2500 + 0,817 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --
1 (Lõigatud linditükk 2307940) x 2,11 = 2,11 €
Lõpphind: 2,11 €
Valige pakendi eelistus
Märkus: teiste pakendivõimaluste kasutamisel võidakse kaubad tarnida kaugematest ladudest. Vaadake teavet iga pakendi saatmis- ja tarneaja kohta.

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.